ECC06DPSS

Heilind Number:SULECC06DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPSS

Detailed Description

The ECC06DPSS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. Its two rows of 12 position double-point contacts provide secure and stable connections. The termination method of Thru Hole with Matte Tin plating offers easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. Its compact size, with dimensions of 15.49mm in height and 10.16mm in width, makes it space-efficient. The straight orientation and side hole mount type further enhance its versatility. Perfect for demanding electronic systems, the ECC06DPSS is a reliable solution for your connectivity needs.