ECC06DPUH

Heilind Number:SULECC06DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPUH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPUH

Detailed Description

Introducing the ECC06DPUH, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a sleek and durable construction featuring PBT and phosphor bronze materials, this female connector offers reliability and longevity in various applications. Boasting a 3A amperage and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The double-point contact design, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a right-angle orientation, 12 positions, and a 2.54mm pitch, it facilitates precise and secure connections on your circuit board. Its clearance hole mount and thru-hole termination method, with matte tin plating, provide easy installation and maintenance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring 14.22mm in height and 10.16mm in width, it offers compact yet robust connectivity solutions. Trust the ECC06DPUH for top-notch performance in your electronic assemblies.