| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DPUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DPUI |
ECC06DPUI
| Heilind Number: | SULECC06DPUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DPUI |
| ECAD Model: |
Specifications
Detailed Description
The ECC06DPUI connector features a durable construction with PBT and Phosphor Bronze components, ensuring reliable performance in electronic applications. With a double-point contact design plated in gold, it offers optimal conductivity and signal transmission. This female connector, designed for thru-hole mounting with two rows, accommodates up to 12 positions at an amperage of 3A and a voltage of 700VAC. Its right-angle orientation and .25-inch tail length provide flexibility in PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector guarantees functionality in diverse environments. Ideal for board-to-board connections, it meets the highest standards of quality and efficiency in electronic interconnectivity.

