ECC06DPUN

Heilind Number:SULECC06DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DPUN

Detailed Description

Introducing the ECC06DPUN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 12 positions, offering ample connectivity options. With a pitch of 2.54mm, it ensures precise and reliable connections on your circuit board. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and a voltage of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its right-angle orientation and no mounting requirement make it easy to integrate into your PCB layout. With a tail length of 6.35mm and a low connector height of 14.22mm, it provides a compact yet efficient solution for your connectivity needs. The termination method of thru hole with matte tin plating ensures secure and stable solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Trust the ECC06DPUN for seamless board-to-board or card edge connections in your electronic designs.