ECC06DPUS

Heilind Number:SULECC06DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPUS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPUS

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU ECC06DPUS, is an essential component for secure board-to-board or card edge connections. With a double-point contact design featuring gold-plated phosphor bronze contacts, it ensures reliable conductivity in demanding environments. Operating at a maximum of 700 VAC and 3 A, this connector offers robust performance. Its right-angle orientation and side-hole mount type make it versatile for various applications. With 12 positions and a 2.54mm pitch, it provides ample connectivity options. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. The matte tin termination plating ensures longevity. With a connector height of 14.22mm and width of 10.16mm, it fits compactly into designs. Whether in industrial machinery or telecommunications equipment, this ECC06DPUS connector is a dependable choice.