ECC06DRAH

Heilind Number:SULECC06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRAH

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU ECC06DRAH, offers reliable connectivity with its 2 rows and 12 positions, perfect for PCB applications. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure attachment. The contact material of Phosphor Bronze with Gold plating guarantees efficient signal transmission, while the Full Bellow contact type and right-angle orientation enhance usability. With a 3A amperage and 700VAC voltage rating, it meets high-performance standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves space on the board. The Matte Tin termination plating ensures durability. Ideal for hi-rel applications, this ECC06DRAH connector is a dependable choice for demanding electronic systems.