| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DRAI |
ECC06DRAI
| Heilind Number: | SULECC06DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRAI |
| ECAD Model: |
Specifications
Detailed Description
The ECC06DRAI is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 12 gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its rugged construction, with Phosphor Bronze contacts and a Matte Tin termination, guarantees durability in harsh environments, operating flawlessly in temperatures ranging from -65 to 125°C. The right-angle orientation and threaded mount type offer versatility in installation, while the 2.54mm pitch and 3.18mm tail length provide efficient connectivity. With a compact size of 10.95mm in height and 8.38mm in width, the ECC06DRAI is ideal for space-constrained applications in various industries.

