ECC06DRAN

Heilind Number:SULECC06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRAN

Detailed Description

Introducing the ECC06DRAN, a high-performance board-to-board PCB connector meticulously designed for seamless and reliable connectivity in electronic systems. Crafted with precision, this connector features a durable composition of PBT and Phosphor Bronze, ensuring optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees safe and efficient power transmission. The female gender, 2 rows, and 12 positions accommodate various connection needs, while the Full Bellow contact type and gold-plated Phosphor Bronze contacts guarantee low contact resistance and high signal integrity. Designed for versatility, it offers right-angle orientation and through-hole termination. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The Matte Tin termination plating enhances solderability, making installation a breeze. Compact yet robust, this connector, with dimensions of 10.95mm in height and 8.38mm in width, is perfect for applications requiring space-saving solutions. Trust the ECC06DRAN for superior performance in your PCB connectivity needs.