| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DRAS |
ECC06DRAS
| Heilind Number: | SULECC06DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DRAS, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction of Phosphor Bronze and PBT materials, this connector ensures reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various applications. The contact plating of Gold guarantees optimal signal transmission, while the termination method of Thru Hole with Matte Tin plating offers secure soldering. With a compact design, 2.54mm pitch, and right-angle orientation, it facilitates efficient PCB layout. Suitable for both commercial and industrial use, the ECC06DRAS is a versatile solution for your connectivity needs.

