ECC06DREF

Heilind Number:SULECC06DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DREF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DREF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DREF

Detailed Description

The ECC06DREF is a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows of 12 female contacts, this connector offers reliable connectivity in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The termination method of eyelet and floating bobbin mount type provide secure attachment to PCBs. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent power requirements. With a pitch of 2.54 mm and straight orientation, it allows for easy PCB integration. The connector's full bellow contact type and matte tin termination plating further enhance its performance. Suitable for a wide range of industries, including aerospace, defense, and telecommunications, the ECC06DREF is a versatile solution for your connectivity needs. Operating temperature range of -65 to 125 °C ensures reliability in harsh conditions. With a connector height of 10.95 mm and width of 8.38 mm, it offers space-efficient design without compromising functionality. Trust in the ECC06DREF for secure and efficient board-to-board connections in your projects.