ECC06DREH-S13

Heilind Number:SULECC06DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DREH-S13

Detailed Description

Introducing the ECC06DREHS13, a high-performance Board-to-Board PCB Connector designed for robust and reliable connections in electronic systems. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 12 female contacts, this connector offers versatile connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Its Full Bellow contact type and Straddle orientation provide secure mating in tight spaces. Operating at a wide temperature range from -65 to 125°C, and with a high voltage rating of 700 VAC, this connector is suitable for demanding industrial applications. The termination method through Card Extender and Matte Tin plating on the termination ensure easy and efficient installation. With a tail length of 5.33mm (.21 in) and dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the ECC06DREHS13 is a reliable choice for your interconnection needs in electronic designs.