ECC06DREH

Heilind Number:SULECC06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DREH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DREH

Detailed Description

Introducing the ECC06DREH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a total of 12 positions, allowing for efficient data transfer. Crafted with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures reliable conductivity with a voltage rating of 700 VAC and an amperage of 3A. The termination method using eyelets guarantees secure attachment, while the clearance hole mount type offers easy installation. With a straight orientation and a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial and commercial applications. Trust the ECC06DREH for robust and efficient board-to-board connections.