ECC06DREI-S13

Heilind Number:SULECC06DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DREI-S13

Detailed Description

Introducing the ECC06DREIS13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and 12 positions offers versatile connectivity options. Its threaded mount type and card extender termination method provide secure and convenient installation. Featuring gold-plated phosphor bronze contacts, the ECC06DREIS13 guarantees excellent signal transmission. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. Trust in the ECC06DREIS13 for robust and efficient board-to-board connections.