ECC06DREI

Heilind Number:SULECC06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DREI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DREI

Detailed Description

Introducing the ECC06DREI, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh operating conditions. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 12 positions offers versatile connectivity options. Its gold-plated phosphor bronze contacts provide excellent conductivity and durability. The threaded mount type and eyelet termination method ensure secure and stable connections. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. The ECC06DREI is a top choice for engineers seeking high-reliability connectors for their designs.