ECC06DREN-S13

Heilind Number:SULECC06DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DREN-S13

Detailed Description

Introducing the ECC06DRENS13, a high-performance female board-to-board PCB connector designed for critical applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 12 positions each, allowing for seamless and reliable connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee excellent conductivity, while the full bellow contact type and straddle orientation enhance stability during operation. Rated for up to 700VAC and 3A, this connector is suitable for high-voltage and high-current environments. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The termination method of card extender with matte tin plating offers secure attachment to PCBs. Trust the ECC06DRENS13 for your demanding connectivity needs in aerospace, defense, and other hi-rel industries.