ECC06DREN

Heilind Number:SULECC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DREN

Detailed Description

ECC06DREN - This high-quality board-to-board PCB connector, featuring a durable construction with PBT and Phosphor Bronze materials, is designed for reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it ensures safe and efficient power transmission. The female connector, with two rows and 12 positions, offers ample connectivity options. Contact points made of gold-plated phosphor bronze guarantee excellent conductivity. Its full bellow contact type and straight orientation provide secure and stable connections. Featuring eyelet termination and matte tin plating, it ensures easy installation and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Compact in size with dimensions of 10.95mm (H) x 8.38mm (W), it is ideal for space-constrained PCB layouts. Trusted for its quality and performance, the ECC06DREN connector is a reliable solution for your connectivity needs.