ECC06DRES

Heilind Number:SULECC06DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRES

Detailed Description

Introducing the ECC06DRES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it delivers exceptional power transmission capabilities. The female gender, side hole mount type, and eyelet termination method make it easy to install on PCBs. With 12 positions and 2 rows, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing low contact resistance and high conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its straight orientation and full bellow contact type further enhance its versatility. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The Matte Tin termination plating ensures excellent solderability. Overall, the ECC06DRES is a top choice for engineers seeking a reliable and durable PCB connector solution.