ECC06DRMD

Heilind Number:SULECC06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DRMD

Detailed Description

Introducing the ECC06DRMD, a high-performance board-to-board PCB connector meticulously crafted for optimal conductivity. With a gender designation of female and boasting two rows of 12 positions each, this connector is engineered for seamless data transmission. Its termination method, wire wrap, ensures secure and reliable connections in any application. The contact material, phosphor bronze, combined with gold plating, guarantees low contact resistance and enhanced durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its straight orientation and clearance hole mount type offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, the ECC06DRMD is a dependable choice for demanding environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust in the ECC06DRMD for premium connectivity in your electronic systems.