ECC06DRMH-S288

Heilind Number:SULECC06DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRMH-S288

Detailed Description

Introducing the ECC06DRMHS288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees reliable power transmission. The female gender, 2 rows, and 12 positions configuration, along with a pitch of 2.54mm, offer versatile connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. The contact material of phosphor bronze with gold plating ensures optimal signal transfer, while the loop bellow contact type and straddle orientation enhance stability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for use in aerospace, defense, and industrial applications, the ECC06DRMHS288 sets a new standard in connectivity.