ECC06DRMI

Heilind Number:SULECC06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRMI

Detailed Description

The ECC06DRMI is a high-quality two-row female connector designed for board-to-board or card-edge PCB connections. With a pitch of 2.54mm (.1 in) and featuring 12 gold-plated contact loops, this connector ensures reliable signal transmission at a maximum voltage of 700VAC. Its durable construction, combining PBT and phosphor bronze materials, guarantees longevity even in harsh operating environments ranging from -65 to 125°C. The threaded mount type and wire wrap termination method offer secure and stable installation. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, the ECC06DRMI is ideal for space-constrained applications. Trust in its matte tin termination plating for efficient conductivity. Perfect for demanding industrial and electronic projects, this connector is a must-have for high-performance connectivity needs.