ECC06DRMN-S288

Heilind Number:SULECC06DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DRMN-S288

Detailed Description

The ECC06DRMN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and long-lasting performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Its 2.54mm pitch and 12 positions make it suitable for connecting multiple components on a PCB. The connector's card extender termination method and loop bellow contact type provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into electronic assemblies. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for industrial and commercial applications, the ECC06DRMN-S288 is a dependable solution for your connectivity needs.