ECC06DRMN

Heilind Number:SULECC06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRMN

Detailed Description

The ECC06DRMN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it ensures safe and efficient operation. The female connector has two rows with 12 positions each, providing ample connectivity options. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The straight orientation and 14.22mm tail length make it easy to install, while its -65 to 125°C operating temperature range suits a wide range of applications. The matte tin termination plating enhances solderability and RoHS compliance. Ideal for industrial and commercial use, the ECC06DRMN is a dependable choice for your connectivity needs.