| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DRMT |
ECC06DRMT
| Heilind Number: | SULECC06DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC06DRMT Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows of 12 contact positions, each crafted from durable Phosphor Bronze with Gold plating for excellent conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The termination method of Wire Wrap and threaded mount type offer secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and loop bellow contact type guarantee seamless connectivity. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet robust. The Matte Tin termination plating enhances durability. Trust the ECC06DRMT for your critical connectivity needs.

