ECC06DRMZ

Heilind Number:SULECC06DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRMZ

Detailed Description

Introducing ECC06DRMZ, a high-performance female PCB connector designed for seamless board-to-board connectivity. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable termination through wire wrap methods, making it ideal for secure and efficient installations. Crafted with durable PBT and Phosphor Bronze materials, and featuring gold-plated contacts, it ensures excellent conductivity and longevity. Operating at voltages of up to 700 VAC, and with a current rating of 3A, it is suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its versatility. With 12 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options while maintaining a compact design. Meeting stringent quality standards with an operating temperature range of -65 to 125°C, and termination plating of Matte Tin, this connector guarantees reliability even in harsh environments. Perfect for use in hi-rel environments, it is a must-have component for your electronic projects.