| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DRSD |
ECC06DRSD
| Heilind Number: | SULECC06DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRSD |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the ECC06DRSD Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The gold-plated contacts offer superior conductivity, while the loop bellow design ensures secure mating. With 12 positions and 2 rows, it provides ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the ECC06DRSD for seamless and dependable connections in your projects.

