ECC06DRSH-S288

Heilind Number:SULECC06DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRSH-S288

Detailed Description

The ECC06DRSH-S288 board-to-board and card edge connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The connector, designed for female gender with two rows and 12 positions, offers secure connectivity. Utilizing a clearance hole mount type and card extender termination method, installation is convenient. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity. With a pitch of 2.54mm, it allows for precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its loop bellow contact type and straddle orientation further enhance its functionality. The matte tin termination plating ensures durability. With a compact size, measuring .61 inches in height and 9.4mm in width, this connector is ideal for space-constrained applications. Part of the ECC06DRSHS288 series, it is a reliable solution for board-to-board and card edge connections.