ECC06DRSH

Heilind Number:SULECC06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRSH

Detailed Description

SKU ECC06DRSH presents a high-performance board-to-board connector designed for precision electronic applications. Engineered with durability and reliability in mind, this connector features a dual-row configuration with 12 positions, allowing for secure and efficient connections. The female gender and straight orientation make it suitable for various PCB layouts. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method provide easy installation and stability. Operating in a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it guarantees optimal performance in diverse environments. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.83mm, offer versatility in space-constrained applications. Compliant with stringent quality standards, this connector is ideal for demanding industries such as aerospace, defense, and telecommunications. Trust in the ECC06DRSH for seamless and dependable connectivity in your electronic systems.