ECC06DRSI-S288

Heilind Number:SULECC06DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRSI-S288

Detailed Description

The ECC06DRSI-S288 is a high-performance board-to-board PCB connector designed for reliable and durable connections in electronic devices. Featuring a gendered female interface with two rows of 12 positions each, this connector offers seamless integration on circuit boards. Its threaded mount type and card extender termination method ensure secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With termination plating in matte tin, it offers enhanced durability. Trust the ECC06DRSIS288 for seamless board-to-board connections in your electronic systems.