ECC06DRSI

Heilind Number:SULECC06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRSI

Detailed Description

Introducing the ECC06DRSI, a high-performance female board-to-board connector designed for reliable power and signal transmission. With a compact pitch of 2.54mm (.1 in) and two rows of 12 positions, this connector offers versatile connectivity options. Its threaded mount type and through-hole termination method ensure secure and stable installation on PCBs. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in demanding environments. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for various applications. Its straight orientation and low-profile design with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in) make it space-efficient. Rated for an operating temperature range of -65 to 125°C, it is reliable in extreme conditions. The ECC06DRSI is RoHS compliant and meets industry standards for quality and performance. Upgrade your PCB connections with this advanced connector.