ECC06DRSN-S288

Heilind Number:SULECC06DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRSN-S288

Detailed Description

Introducing the ECC06DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 2.54mm pitch and 12 positions, it offers ample connectivity options while maintaining a compact design. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and longevity. Suitable for use in a wide operating temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its female gender and loop bellow contact type make it ideal for straddle orientation setups. Whether in aerospace, telecommunications, or industrial systems, the ECC06DRSNS288 delivers uncompromising performance. Upgrade your connectivity solutions with this top-of-the-line connector.