| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DRSN |
ECC06DRSN
| Heilind Number: | SULECC06DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DRSN Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. With a compact form factor and two rows of 12 female pins, this connector offers reliable signal transmission in a variety of applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, it ensures optimal conductivity and longevity. The straight orientation and 2.54mm pitch allow for easy integration into PCBs, while the Thru Hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. Trust in the ECC06DRSN for efficient and durable board-to-board connections.

