ECC06DRSS-S288

Heilind Number:SULECC06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DRSS-S288

Detailed Description

Introducing our ECC06DRSSS288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows for efficient signal transmission, with a side hole mount type and card extender termination method for secure attachment. Built to last, it boasts a contact material of durable Phosphor Bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, and with a tail length of 4.45mm, it offers stability in demanding environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet powerful. Its termination plating of matte tin adds to its durability. Whether for industrial or commercial use, the ECC06DRSSS288 is a top choice for professionals seeking quality connections.