ECC06DRSS

Heilind Number:SULECC06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRSS

Detailed Description

Introducing the ECC06DRSS, a high-performance board-to-board connector designed for reliable power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is built for demanding applications. Featuring a female gender, two rows with 12 positions, and a straight orientation, it ensures secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. The termination method is through-hole with a side hole mount type, guaranteeing stability on the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The connector, with a compact height of 15.49mm and width of 9.4mm, offers space-saving benefits. Its loop bellow contact type and matte tin termination plating further enhance its performance and durability. Ideal for aerospace, defense, and industrial applications, the ECC06DRSS is a top choice for reliable PCB connectivity.