| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DRST-S288 |
ECC06DRST-S288
| Heilind Number: | SULECC06DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DRSTS288, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm (.1 in) and dual rows accommodating 12 positions, this connector ensures reliable signal transmission in complex circuitry. Featuring a robust construction with PBT housing and gold-plated phosphor bronze contacts, it offers superior conductivity and durability, even in harsh environments. The threaded mount type and card extender termination method facilitate secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for demanding industrial and electronic systems. Trust the ECC06DRSTS288 for seamless connectivity and performance excellence.

