ECC06DRST

Heilind Number:SULECC06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DRST

Detailed Description

The ECC06DRST PCB connector, constructed with PBT and Phosphor Bronze materials, offers reliable performance in electronic assemblies. Designed for female gender with two rows and a threaded mount type, this connector ensures secure attachment. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for high-power applications. The contact type, Loop Bellow, and straight orientation facilitate easy connection. With 12 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The termination plating is Matte Tin, ensuring durability. Ideal for Board to Board PCB and Card Edge connections, the ECC06DRST is a versatile component for electronic systems.