ECC06DRSZ

Heilind Number:SULECC06DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRSZ

Detailed Description

Introducing the ECC06DRSZ, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a female gender and 2 rows of contacts, this connector features a side hole mount type and through-hole termination method for secure attachment. Constructed with contact materials of PBT and phosphor bronze, it ensures efficient signal transmission, while gold plating guarantees optimal conductivity. Operating at 700 VAC and 3A, it offers robust power handling capabilities. The loop bellow contact type and straight orientation facilitate seamless connections, with 12 positions available. Its compact design, with a connector height of .61 inches and width of .37 inches, allows for space-efficient installation. With a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector is ideal for a wide range of applications in industries requiring high reliability and performance standards. The ECC06DRSZ is RoHS compliant, meeting environmental regulations. Elevate your electronic designs with this premium PCB connector, ensuring optimal functionality and longevity.