ECC06DRTH-S13

Heilind Number:SULECC06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRTH-S13

Detailed Description

The ECC06DRTH-S13 is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise alignment for 12 positions across 2 rows, making it ideal for compact layouts. The Full Bellow contact type and Matte Tin termination provide secure and stable connections, even in harsh environments with an operating temperature range of -65 to 125°C. Its clearance hole mount type and straddle orientation allow for easy installation, while its 700VAC voltage and 3A amperage rating guarantee safe and consistent performance. Perfect for applications requiring high reliability and durability, the ECC06DRTH-S13 is a top choice for engineers and manufacturers in the electronics industry.