ECC06DRTH

Heilind Number:SULECC06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DRTH

Detailed Description

Introducing the ECC06DRTH, a high-performance female board-to-board PCB connector designed for rugged applications. With a pitch of 2.54mm, this connector features two rows of 12 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. Its clearance hole mount type and thru-hole termination method guarantee easy and secure installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. RoHS compliant and with matte tin termination plating, it meets the highest industry standards for environmental responsibility. Perfect for demanding electronic systems, the ECC06DRTH offers a straight orientation with a compact height of 10.95mm and width of 8.38mm. Trust in this connector for efficient and durable board-to-board connections in your designs.