ECC06DRTI-S13

Heilind Number:SULECC06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DRTI-S13

Detailed Description

Introducing our ECC06DRTIS13 Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze. This female connector, with a 2-row design, ensures secure connectivity with an amperage rating of 3A and voltage capacity of 700 VAC. The threaded mount type and card extender termination method offer easy and reliable installation. With gold-plated phosphor bronze contacts and a full bellow contact type, high conductivity and signal integrity are guaranteed. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation, 12 positions, and 2.54mm pitch make it versatile for PCB applications. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.7mm, it provides a compact yet robust solution. The termination plating of matte tin ensures durability. Perfect for demanding industrial and electronic applications, this connector delivers exceptional performance and reliability.