ECC06DRTI

Heilind Number:SULECC06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRTI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRTI

Detailed Description

Introducing the PBT & Phosphor Bronze female connector, ECC06DRTI. This high-performance connector features a 2-row design with a threaded mount type for secure installation. Suitable for through-hole termination, it boasts gold-plated phosphor bronze contacts for reliable conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it offers excellent electrical performance. The connector's full bellow contact type and straight orientation ensure a stable connection. With 12 positions and a tail length of 5.08mm, it is ideal for board-to-board and card edge applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet durable. With matte tin termination plating, it guarantees long-term reliability. Perfect for high-reliability systems, this ECC06DRTI connector is a versatile solution for your PCB connectivity needs.