ECC06DRTN-S13

Heilind Number:SULECC06DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRTN-S13

Detailed Description

Introducing the ECC06DRTNS13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows and twelve positions, perfect for various applications. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity and stability. The termination method is through a card extender, ensuring secure connections. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity while withstanding voltages up to 700 VAC. The connector's full bellow contact type and straddle orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. With a connector height of 10.95 mm and a width of 8.38 mm, it is compact yet robust. Whether for commercial or industrial use, the ECC06DRTNS13 is the perfect choice for your connectivity needs.