| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DRTN |
ECC06DRTN
| Heilind Number: | SULECC06DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DRTN Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with 12 positions each, allowing for reliable connectivity. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is thru-hole, guaranteeing secure attachment. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Trust the ECC06DRTN for seamless board-to-board connections in your next project.

