ECC06DRTS-S13

Heilind Number:SULECC06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DRTS-S13

Detailed Description

Introducing the ECC06DRTSS13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic interconnectivity. Featuring a gender-specific female configuration with two rows of 12 positions each, this connector ensures seamless data transmission. Crafted from durable PBT and phosphor bronze materials with gold plating, it guarantees optimal conductivity and longevity. The side-hole mount type and straddle orientation facilitate easy installation onto PCBs. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The termination method using card extenders and matte tin plating on the termination ensures secure and stable connections. Operating at a wide temperature range of -65 to 125°C, this connector is ideal for both standard and harsh environments. With a low connector height of 10.95mm and width of 8.38mm, it offers space-efficient PCB integration. Trust the ECC06DRTSS13 for high-quality, high-reliability connectivity in your electronic systems.