ECC06DRTS

Heilind Number:SULECC06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRTS

Detailed Description

Introducing the ECC06DRTS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Featuring a female gender with two rows and a side-hole mount type, it offers seamless integration onto PCBs. The termination method through-hole and contact plating in gold guarantee optimal signal transmission. With an amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. Its straight orientation and full bellow contact type provide efficient mating. With 12 positions and a pitch of 2.54mm, it accommodates multiple connections within tight spaces. Operating flawlessly within a temperature range of -65 to 125°C, this connector is ideal for industrial applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, offers versatility in assembly. The matte tin termination plating ensures secure soldering. This ECC06DRTS connector is a reliable solution for high-speed data transmission, making it a vital component in advanced electronic systems.