| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DRXI |
ECC06DRXI
| Heilind Number: | SULECC06DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRXI |
| ECAD Model: |
Specifications
Detailed Description
The ECC06DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The gold-plated contacts and threaded mounting type offer secure and durable connections, while the straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts. With 12 positions and full bellow contact type, it provides ample connectivity options with minimal signal interference. Designed for versatility, this connector is ideal for a wide range of industrial and commercial applications.

