ECC06DRXN-S734

Heilind Number:SULECC06DRXN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRXN-S734
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRXN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DRXN-S734

Detailed Description

Introducing the ECC06DRXN-S734, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. With a gender specification of Female and featuring two rows, this connector offers a reliable solution for intricate circuitry. Its termination method through hole ensures secure attachment, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The 12 positions and straight orientation make it versatile for various applications. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is highly durable. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on PCBs. The Matte Tin termination plating further enhances its performance and longevity. Trust the ECC06DRXNS734 for efficient and reliable connectivity in your electronic projects.