ECC06DRXN

Heilind Number:SULECC06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DRXN

Detailed Description

Introducing the ECC06DRXN, a high-performance Board to Board PCB Connector designed for reliable and efficient electronic connections. This female connector features two rows, each accommodating 12 positions with a pitch of 2.54mm (.1 in). Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability in various applications. The contact material is plated with gold for superior conductivity, while the termination method is through hole for secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation and compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its performance. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC06DRXN guarantees excellent connectivity and signal transmission. Upgrade your electronic assemblies with this top-of-the-line connector.