| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DRXS |
ECC06DRXS
| Heilind Number: | SULECC06DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DRXS, a high-performance female PCB connector designed for demanding applications. This connector features two rows of contacts, each made of durable PBT and Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is ideal for power and signal transmission. The straight orientation and side hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and matte tin termination plating guarantee secure connections. With 12 positions and a tail length of 4.7mm, it offers versatility in PCB designs. Trust the ECC06DRXS for efficient and durable board-to-board or card edge connections.

