| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DRYH-S13 |
ECC06DRYH-S13
| Heilind Number: | SULECC06DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DRYHS13, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A at 700VAC, this connector ensures reliable power transmission. Featuring a compact form factor with two rows of 12 positions, it offers efficient connectivity in tight spaces. The phosphor bronze contacts, gold-plated for enhanced conductivity, guarantee a secure and durable connection. Its clearance hole mount type and card extender termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the ECC06DRYHS13 for robust and efficient PCB connectivity.

