ECC06DRYH

Heilind Number:SULECC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DRYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DRYH

Detailed Description

Introducing the ECC06DRYH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows with a total of 12 positions, ensuring secure and efficient connections. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. The termination method through hole, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating enhances its corrosion resistance, making it a reliable choice for long-term use in industries such as aerospace, telecommunications, and industrial automation. Trust the ECC06DRYH for efficient and secure board-to-board connections that meet the highest standards of quality and performance.